- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 374932
374932
TE Connectivity / ERNI
DIN 41612 Connector - Header - 20 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Type Q/3 - Straight - Solder Pin Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DIN 41612 Connector - Header - 20 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Type Q/3 - Straight - Solder Pin Termination - Through Hole.
Search Keywords: 374932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:374932
-
Alias/AKA:374932-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
98
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
Minimum Order Quantity:
5
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$10.406
5
$9.460
98
$5.530
196
$5.240
294
$4.960
588
$4.940
1,078
$4.930
2,548
$4.920
5,096 +
$4.910
Click for Quote
Log in
to unlock special pricing