- Home ›
- All Products›
- 374725-E
374725-E
TE Connectivity / ERNI
MSPEED 50 F SMD F4 BE AB VV 137 094 * *
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MSPEED 50 F SMD F4 BE AB VV 137 094 * *
Search Keywords: 374725E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:374725-E
-
Alias/AKA:374725
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
400 -
UL Flammability Rating:UL 94V-0
-
Connector Width:.216 in, 5.5 mm
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):1 A
-
Sealable:No
-
Connector System:Board-to-Board
-
Centerline (Pitch):.039 in, 1 mm
-
Stack Height:.157 in, 4 mm
-
Packaging Quantity:400
-
Contact Mating Area Plating Material:Gold (Au)
-
Stackable:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Entry Location:Top
-
PCB Mount Orientation:Vertical
-
Assembly Process Feature:Pick and Place Cover
-
PCB Mount Alignment:With
-
Approved Standards:UL
-
Number of Positions:50
-
Packaging Type:Tape & Reel
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power, Signal & High Speed Data
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Length:1.079 in, 27.4 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Retention:Without
-
Shielded:Yes
-
Operating Temperature (Max):125 °C, 257 °F
-
Agency/Standard:DIN , UL
-
Contact Layout:Matrix
-
PCB Mount Alignment Type:Locating Posts
-
Impedance:100 Ω
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Header Type:Fully Shrouded
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Primary Product Color:Black
-
Stacking Configuration:Stack Through
-
Data Rate:25 Gb/s
-
Mating Alignment Type:Blindmate
-
Number of Loaded Positions:50
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Industry Standard:IEC
-
Contact Shape & Form:Dual Beam
-
Insulation Resistance:10000 MΩ
-
Number of Rows:2
-
Connector Height:.173 in, 4.4 mm
-
Number of Columns:25
-
Contact Type:Receptacle
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:LCP
-
Connector Contact Load Condition:Fully Loaded
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Packaging Reel Diameter:12.99 in, 330 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$24.86
200
$13.16
300
$9.26
400 +
$9.07
Click for Quote
Log in
to unlock special pricing