- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 374380
374380
TE Connectivity / ERNI
Conn Backplane F 60 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Backplane F 60 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 374380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:374380
-
Alias/AKA:374380-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Backplane
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
39 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$26.47
5
$23.19
19
$19.61
38
$19.47
57
$18.83
114
$17.93
266 +
$15.78
Click for Quote
Log in
to unlock special pricing