Image is representational - see mfr. specs

DRCB 2,54 20 M SMD * 137 E012 167 GURT *

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
DRCB 2,54 20 M SMD * 137 E012 167 GURT *
Search Keywords: 374319E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ERNI
  • Part No:
    374319-E
  • Alias/AKA:
    374319
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    380
  • Dielectric Withstanding Voltage (Max):
    500 Vrms
  • Contact Mating Area Length:
    .161 in, 4.1 mm
  • Mating Alignment Type:
    Polarization
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Orientation:
    Right Angle
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Mating Area Plating Material:
    Gold (Au)
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Header Type:
    Fully Shrouded
  • Number of Rows:
    2
  • Number of Positions:
    20
  • Primary Product Color:
    Green
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Layout:
    Matrix
  • Circuit Application:
    Power & Signal
  • Contact Current Rating (Max):
    10 A
  • Connector System:
    Board-to-Board
  • Connector Shape:
    Rectangular
  • PCB Mount Alignment:
    With
  • Mating Entry Location:
    Side
  • Insulation Resistance:
    100 MΩ
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Alignment Type:
    Locating Posts
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Contact Termination Area Plating Material Thickness:
    157.48 – 236.22 µin, 4 – 6 µm
  • Operating Temperature (Max):
    150 °C, 302 °F
  • Connector Mounting Type:
    Board Mount
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Alignment:
    With
  • Packaging Type:
    Tape & Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
285
17 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
285
$12.26
570
$6.49
855
$4.57
1,140 +
$4.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!