- Home ›
- All Products›
- 364731-E
364731-E
TE Connectivity / ERNI
DRCBTB 1,27 80 M BTB32 30,2 137 * 094 TR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCBTB 1,27 80 M BTB32 30,2 137 * 094 TR
Search Keywords: 364731E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364731-E
-
Alias/AKA:364731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Mating Area Plating Material:Gold (Au)
-
Circuit Application:High Speed Data
-
Body Orientation:Vertical
-
Product Length:1.189 in, 30.2 mm
-
Side A Gender:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Body Material:LCP (Liquid Crystal Polymer)
-
Number of Positions:80
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector System:Board-to-Board
-
Side B Gender:Plug
-
Contact Current Rating (Max):1 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
30
$10.12
60
$9.67
120
$9.25
270
$8.87
510
$8.64
1,020
$7.52
2,520 +
$7.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments