- Home ›
- All Products›
- 364718-E
364718-E
TE Connectivity / ERNI
DRCBTB 1,27 68 M BTB26 24,2 137 * 094 TR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCBTB 1,27 68 M BTB26 24,2 137 * 094 TR
Search Keywords: 364718E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364718-E
-
Alias/AKA:364718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Contact Base Material:Copper Alloy
-
Side B Gender:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:68
-
Product Length:.953 in, 24.2 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Body Material:LCP (Liquid Crystal Polymer)
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Body Orientation:Vertical
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1 A
-
Side A Gender:Plug
-
Circuit Application:High Speed Data
-
Contact Mating Area Plating Material:Gold (Au)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$8.77
25
$7.94
52
$7.59
104
$7.37
260
$6.97
520
$6.78
1,040 +
$5.98
Click for Quote
Log in
to unlock special pricing