- Home ›
- All Products›
- 364706-E
364706-E
TE Connectivity / ERNI
MSPPM 5 M SMDTHR * 90 A V 137 094 * E008
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MSPPM 5 M SMDTHR * 90 A V 137 094 * E008
Search Keywords: 364706E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364706-E
-
Alias/AKA:364706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
400 -
Connector Contact Load Condition:Fully Loaded
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Number of Columns:5
-
Contact Mating Area Length:.108 in, 2.75 mm
-
Contact Resistance:4 mΩ
-
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment Type:Polarization
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold (Au)
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment Type:Locating Posts
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Power & Signal
-
Number of Rows:1
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
UL Flammability Rating:UL 94V-0
-
Connector Length:.478 in, 12.15 mm
-
Header Type:Fully Shrouded
-
Contact Layout:Inline
-
Connector System:Board-to-Board
-
Connector Height:.216 in, 5.5 mm
-
Packaging Type:Tape & Reel
-
Number of Positions:5
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Contact Type:Tab
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:LCP
-
Board-to-Board Configuration:Co-Planar , Perpendicular
-
Contact Current Rating (Max):18 A
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Number of Loaded Positions:5
-
PCB Mount Alignment:With
-
Agency/Standard:IEC , UL
-
Centerline (Pitch):.078 in, 2 mm
-
Approved Standards:UL E84703
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$14.68
200
$9.03
300
$7.15
400 +
$7.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments