- Home ›
- All Products›
- 364256-E
364256-E
TE Connectivity / ERNI
SRCBUG A 2,54 2 8 CSI 164 E1 ADV J 2 324
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SRCBUG A 2,54 2 8 CSI 164 E1 ADV J 2 324
Search Keywords: 364256E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364256-E
-
Alias/AKA:364256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Termination Resistance:20 mΩ
-
Primary Product Color:Green
-
Connector Length:1.054 in, 26.78 mm
-
Mating Retention Type:Lock
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Number of Positions:8
-
Mating Retention:With
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):12 A
-
Housing Material:PA 46
-
Contact Retention Type within Housing:Locking Lance
-
Connector Product Type:Connector Assembly
-
Connector & Housing Type:Receptacle
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Board
-
Contact Layout:Inline
-
Packaging Quantity:77
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Method:Tray
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
193
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
193
$3.88
385
$2.39
578
$1.89
770 +
$1.86
Click for Quote
Log in
to unlock special pricing