- Home ›
- All Products›
- 364226-E
TE Connectivity / ERNI
364226-E
SRCBUG A 2,54 2 5 CSI 112 E1 ADV J 2 324
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
SRCBUG A 2,54 2 5 CSI 112 E1 ADV J 2 324
Search Keywords: 364226E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364226-E
-
Alias/AKA:364226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Retention:With
-
Number of Positions:5
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Connector Product Type:Housing
-
Connector & Housing Type:Housing for female terminals
-
Housing Material:PA 46
-
Mating Retention Type:Latches
-
Agency/Standard:UL
-
Approved Standards:UL
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Frequently Asked Questions
Is 364226-E RoHS compliant?
Yes, 364226-E is RoHS compliant.
What is the lead time for 364226-E?
The standard lead time for 364226-E is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
280
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$2.04
50
$2.03
100
$1.92
280
$1.75
560
$1.68
840
$1.64
1,120 +
$1.56
Click for Quote
Log in
to unlock special pricing