- Home ›
- All Products›
- 364212-E
364212-E
TE Connectivity / ERNI
SRCBUG A 2,54 2 3 CSI 112 E1 ADV J 2 324
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SRCBUG A 2,54 2 3 CSI 112 E1 ADV J 2 324
Search Keywords: 364212E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364212-E
-
Alias/AKA:364212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
154 -
Connector Product Type:Housing
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:3
-
Sealable:No
-
Mating Retention:With
-
Number of Rows:1
-
Agency/Standard:UL
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Latches
-
Primary Product Color:Black
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:PA 46
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Approved Standards:UL
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
770
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
770
$1.32
1,155
$1.30
1,540 +
$1.27
Click for Quote
Log in
to unlock special pricing