- Home ›
- All Products›
- 364175-E
364175-E
TE Connectivity / ERNI
M12 F 4 D H S * 301 17,0 094 * * * V 000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M12 F 4 D H S * 301 17,0 094 * * * V 000
Search Keywords: 364175E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364175-E
-
Alias/AKA:364175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contacts Preloaded:Yes
-
Mating Alignment:With
-
Polarization Code:D
-
Termination Method to Printed Circuit Board:Surface Mount
-
Durability Rating:100 Cycles
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Shielded:No
-
Circular Connector Contact Type:Socket
-
Number of Positions:4
-
Sealable:No
-
Mating Retention:Without
-
UL Flammability Rating:UL 94 V-0
-
Contact Current Rating (Max):4 A
-
Connector System:Cable-to-Board
-
Mating Alignment Type:Polarization
-
Keying:D
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Reverse Gender:No
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circular Connector Type:Receptacle
-
PCB Mount Alignment:With
-
Assembly Length:17 mm
-
Environmental Protection:IP65 , IP67
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
54 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
5
$5.24
25
$4.77
100
$4.58
300
$4.29
500
$4.19
1,000
$3.89
2,500
$3.68
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments