- Home ›
- All Products›
- 364101-E
TE Connectivity / ERNI
364101-E
DRCBTB 1,27 12 M BTB34 32,2 137 * 094 TR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
DRCBTB 1,27 12 M BTB34 32,2 137 * 094 TR
Search Keywords: 364101E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364101-E
-
Alias/AKA:364101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Centerline (Pitch):.05 in, 1.27 mm
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold (Au)
-
Contact Base Material:Copper Alloy
-
Product Length:1.268 in, 32.2 mm
-
Circuit Application:High Speed Data
-
Body Orientation:Vertical
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Side B Gender:Plug
-
Side A Gender:Plug
-
Body Material:LCP (Liquid Crystal Polymer)
-
Contact Current Rating (Max):1.6 A
-
Number of Positions:12
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 364101-E RoHS compliant?
Yes, 364101-E is RoHS compliant.
What is the lead time for 364101-E?
The standard lead time for 364101-E is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
54
$2.98
108
$2.89
270
$2.76
540
$2.64
1,026
$2.24
2,538
$2.18
5,022
$2.04
7,506 +
$2.01
Click for Quote
Log in
to unlock special pricing