- Home ›
- All Products›
- 364099-E
TE Connectivity / ERNI
364099-E
DRCBTB 1,27 12 M BTB30 28,2 137 * 094 TR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364099-E
-
Alias/AKA:364099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Body Material:LCP (Liquid Crystal Polymer)
-
Product Length:1.11 in, 28.2 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Base Material:Copper Alloy
-
Circuit Application:High Speed Data
-
Contact Current Rating (Max):1.6 A
-
Number of Positions:12
-
Side B Gender:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold (Au)
-
Body Orientation:Vertical
-
Side A Gender:Plug