- Home ›
- All Products›
- 364096-E
364096-E
TE Connectivity / ERNI
DRCBTB 1,27 12 M BTB24 22,2 137 * 094 TR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCBTB 1,27 12 M BTB24 22,2 137 * 094 TR
Search Keywords: 364096E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364096-E
-
Alias/AKA:364096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Side B Gender:Plug
-
Centerline (Pitch):.05 in, 1.27 mm
-
Product Length:.874 in, 22.2 mm
-
Body Material:LCP (Liquid Crystal Polymer)
-
Connector System:Board-to-Board
-
Contact Base Material:Copper Alloy
-
Body Orientation:Vertical
-
Number of Positions:12
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Current Rating (Max):1.6 A
-
Contact Mating Area Plating Material:Gold (Au)
-
Side A Gender:Plug
-
Circuit Application:High Speed Data
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
84
$2.74
168
$2.62
252
$2.61
504
$2.51
1,008
$2.12
2,520
$2.07
5,040
$1.93
7,560 +
$1.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments