- Home ›
- All Products›
- 364095-E
TE Connectivity / ERNI
364095-E
DRCBTB 1,27 12 M BTB22 20,2 137 * 094 TR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
DRCBTB 1,27 12 M BTB22 20,2 137 * 094 TR
Search Keywords: 364095E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364095-E
-
Alias/AKA:364095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Contact Current Rating (Max):1.6 A
-
Body Orientation:Vertical
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:12
-
Side B Gender:Plug
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold (Au)
-
Side A Gender:Plug
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Base Material:Copper Alloy
-
Circuit Application:High Speed Data
-
Product Length:.795 in, 20.2 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Body Material:LCP (Liquid Crystal Polymer)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 364095-E RoHS compliant?
Yes, 364095-E is RoHS compliant.
What is the lead time for 364095-E?
The standard lead time for 364095-E is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
33 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
90
$2.01
180
$1.96
270
$1.95
540
$1.92
1,080
$1.66
2,520
$1.64
5,040
$1.56
7,560 +
$1.55
Click for Quote
Log in
to unlock special pricing