- Home ›
- All Products›
- 364094-E
364094-E
TE Connectivity / ERNI
DRCBTB 1,27 12 M BTB20 18,2 137 * 094 TR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCBTB 1,27 12 M BTB20 18,2 137 * 094 TR
Search Keywords: 364094E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364094-E
-
Alias/AKA:364094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
102 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector System:Board-to-Board
-
Circuit Application:High Speed Data
-
Side A Gender:Plug
-
Contact Current Rating (Max):1.6 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Number of Positions:12
-
Body Orientation:Vertical
-
Body Material:LCP (Liquid Crystal Polymer)
-
Side B Gender:Plug
-
Contact Mating Area Plating Material:Gold (Au)
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Base Material:Copper Alloy
-
Product Length:.716 in, 18.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Ships today, if you order in
Minimum Order Quantity:
51
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
51
$2.68
306
$2.49
510
$2.45
1,020
$2.07
2,550
$2.02
5,100
$1.89
7,548
$1.87
10,098 +
$1.79
Click for Quote
Log in
to unlock special pricing