- Home ›
- All Products›
- 364093-E
364093-E
TE Connectivity / ERNI
DRCBTB 1,27 26 M BTB38 36,2 137 * 094 TR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCBTB 1,27 26 M BTB38 36,2 137 * 094 TR
Search Keywords: 364093E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364093-E
-
Alias/AKA:364093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Body Material:LCP (Liquid Crystal Polymer)
-
Circuit Application:High Speed Data
-
Number of Positions:26
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:1.425 in, 36.2 mm
-
Contact Current Rating (Max):1.3 A
-
Side B Gender:Plug
-
Contact Base Material:Copper Alloy
-
Body Orientation:Vertical
-
Connector System:Board-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Gold (Au)
-
Centerline (Pitch):.05 in, 1.27 mm
-
Side A Gender:Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
32
Order Increment:
32
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
32
$3.05
64
$2.99
128
$2.93
256
$2.87
512
$2.81
1,024
$2.44
2,528 +
$2.37
Click for Quote
Log in
to unlock special pricing