- Home ›
- All Products›
- 364090-E
364090-E
TE Connectivity / ERNI
DRCBTB 1,27 26 M BTB32 30,2 137 * 094 TR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCBTB 1,27 26 M BTB32 30,2 137 * 094 TR
Search Keywords: 364090E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364090-E
-
Alias/AKA:364090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
40 -
Centerline (Pitch):.05 in, 1.27 mm
-
Number of Positions:26
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Base Material:Copper Alloy
-
Circuit Application:High Speed Data
-
Body Material:LCP (Liquid Crystal Polymer)
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Body Orientation:Vertical
-
Side B Gender:Plug
-
Side A Gender:Plug
-
Contact Mating Area Plating Material:Gold (Au)
-
Product Length:1.189 in, 30.2 mm
-
Contact Current Rating (Max):1.3 A
-
Connector System:Board-to-Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
40
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
600
$9.03
1,200
$4.77
1,800
$3.28
2,400 +
$3.21
Click for Quote
Log in
to unlock special pricing