- Home ›
- All Products›
- 364085-E
364085-E
TE Connectivity / ERNI
DRCBTB 1,27 26 M BTB22 20,2 137 * 094 TR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCBTB 1,27 26 M BTB22 20,2 137 * 094 TR
Search Keywords: 364085E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:364085-E
-
Alias/AKA:364085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Material:LCP (Liquid Crystal Polymer)
-
Number of Positions:26
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:High Speed Data
-
Body Orientation:Vertical
-
Product Length:.795 in, 20.2 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Mating Area Plating Material:Gold (Au)
-
Contact Current Rating (Max):1.3 A
-
Contact Base Material:Copper Alloy
-
Side B Gender:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Board-to-Board
-
Side A Gender:Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
29 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
60
$3.41
120
$3.26
300
$3.16
540
$2.99
1,020
$2.64
2,520
$2.57
5,040
$2.40
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing