- Home ›
- All Products›
- 354312-E
354312-E
TE Connectivity / ERNI
DRCBTB 1,27 50 M BTB30 28,2 137 * 094 TR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCBTB 1,27 50 M BTB30 28,2 137 * 094 TR
Search Keywords: 354312E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:354312-E
-
Alias/AKA:354312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Circuit Application:High Speed Data
-
Product Length:1.11 in, 28.2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:50
-
Side A Gender:Plug
-
Contact Current Rating (Max):1.1 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Gold (Au)
-
Side B Gender:Plug
-
Body Material:LCP (Liquid Crystal Polymer)
-
Body Orientation:Vertical
-
Connector System:Board-to-Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
22
$6.94
44
$6.73
110
$6.42
264
$5.90
506
$5.88
1,012
$5.06
2,508
$4.93
5,016 +
$4.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments