- Home ›
- All Products›
- 354310-E
354310-E
TE Connectivity / ERNI
DRCBTB 1,27 50 M BTB26 24,2 137 * 094 TR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCBTB 1,27 50 M BTB26 24,2 137 * 094 TR
Search Keywords: 354310E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:354310-E
-
Alias/AKA:354310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Centerline (Pitch):.05 in, 1.27 mm
-
Body Material:LCP (Liquid Crystal Polymer)
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Body Orientation:Vertical
-
Side B Gender:Plug
-
Connector System:Board-to-Board
-
Product Length:.953 in, 24.2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Side A Gender:Plug
-
Number of Positions:50
-
Contact Mating Area Plating Material:Gold (Au)
-
Contact Current Rating (Max):1.1 A
-
Circuit Application:High Speed Data
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
26
Order Increment:
26
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
26
$6.01
52
$6.00
104
$5.74
260
$5.27
520
$5.26
1,014
$4.53
2,522
$4.41
5,018 +
$4.18
Click for Quote
Log in
to unlock special pricing