- Home ›
- All Products›
- 354309
TE Connectivity / ERNI
354309
DRCBTB 1,27 50 M BTB24 22,2 137 * 094 TR
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCBTB 1,27 50 M BTB24 22,2 137 * 094 TR
Search Keywords: 354309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:354309
-
Alias/AKA:354309-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Product Length:.874 in, 22.2 mm
-
Number of Positions:50
-
Body Orientation:Vertical
-
Body Material:LCP (Liquid Crystal Polymer)
-
Centerline (Pitch):.05 in, 1.27 mm
-
Circuit Application:High Speed Data
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Board-to-Board
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):1.1 A
-
Contact Mating Area Plating Material:Gold (Au)
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Side A Gender:Plug
-
Side B Gender:Plug
Product Guides
+
Frequently Asked Questions
Is 354309 RoHS compliant?
Yes, 354309 is RoHS compliant.
What is the lead time for 354309?
The standard lead time for 354309 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
28
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
28
$6.55
56
$6.54
112
$6.26
252
$5.75
504
$5.73
1,008
$4.93
2,520
$4.81
5,012 +
$4.56
Click for Quote
Log in
to unlock special pricing