- Home ›
- All Products›
- 354062-E
354062-E
TE Connectivity / ERNI
SMCB 16 F AB VV 7-03 CL * H007 137 E002
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMCB 16 F AB VV 7-03 CL * H007 137 E002
Search Keywords: 354062E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:354062-E
-
Alias/AKA:354062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
280 -
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mating Alignment:With
-
Connector Contact Load Condition:Fully Loaded
-
Stack Height:.356 in, 9.05 mm
-
Profile Height from PCB:.356 in, 9.05 mm
-
Industry Standard:IEC
-
Number of Rows:2
-
Stacking Configuration:Stack Through
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Gold (Au)
-
Number of Positions:16
-
Contact Base Material:Copper Alloy
-
Circuit Application:Power & Signal
-
Number of Columns:8
-
Connector System:Board-to-Board
-
Contact Layout:Matrix
-
PCB Mount Orientation:Vertical
-
Connector Height:.356 in, 9.05 mm
-
Board-to-Board Configuration:Parallel
-
Connector Length:.6 in, 15.24 mm
-
Housing Material:LCP
-
Packaging Type:Tape & Reel
-
PCB Mount Alignment Type:Locating Posts
-
Number of Loaded Positions:16
-
Shielded:No
-
Agency/Standard:DIN , UL
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Retention Type:Location Peg
-
Packaging Reel Diameter:12.99 in, 330 mm
-
Connector Width:.283 in, 7.2 mm
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Entry Location:Top
-
Approved Standards:UL
-
Contact Type:Socket
-
Stackable:Yes
-
Connector Profile:Standard
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.7 A
-
PCB Mount Retention:With
-
Packaging Quantity:280
-
PCB Mount Alignment:With
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:Polarization
-
Contact Shape & Form:Dual Beam
-
Operating Temperature (Max):125 °C, 257 °F
-
PCB Connector Assembly Type:PCB Mount Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 280
On Order:
280
can ship 6/24/26
Stock lot only:
25
Minimum Order Quantity:
280
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$2.354
280
$2.140
560
$2.050
1,120
$1.730
2,520
$1.690
5,040
$1.580
7,560
$1.570
10,080
$1.490
15,120 +
$1.480
Click for Quote
Log in
to unlock special pricing