- Home ›
- All Products›
- 354003-E
354003-E
TE Connectivity / ERNI
The 354003-E is an M14x1 counternut designed as an accessory for M12 circular connector locking shells.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 354003-E is an M14x1 counternut designed as an accessory for M12 circular connector locking shells.
Search Keywords: 354003E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:354003-E
-
Alias/AKA:354003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Thread Size:M14
-
Primary Product Material:Copper Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$1.041
250
$0.605
500
$0.599
1,000
$0.593
2,500
$0.590
5,000
$0.587
7,500
$0.584
10,000 +
$0.581
Click for Quote
Log in
to unlock special pricing