- Home ›
- All Products›
- 354000-E
354000-E
TE Connectivity / ERNI
MICROS STV 54 407 188 9999 0007 J 3 3540
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MICROS STV 54 407 188 9999 0007 J 3 3540
Search Keywords: 354000E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:354000-E
-
Alias/AKA:354000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Connector Width:.287 in, 7.3 mm
-
Approved Standards:UL
-
PCB Mount Orientation:Vertical
-
Industry Standard:IEC
-
Mating Entry Location:Top
-
Circuit Application:Power & Signal
-
Header Type:Fully Shrouded
-
Stack Height:.197 in, 5 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
PCB Mount Alignment:With
-
PCB Mount Alignment Type:Locating Posts
-
Housing Material:PPA
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:Without
-
Mating Alignment:With
-
PCB Mount Retention Type:Location Peg
-
Stackable:Yes
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-50 – 125 °C, -58 – 257 °F
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Packaging Reel Diameter:12.99 in, 330 mm
-
Contact Layout:Matrix
-
Connector Height:.179 in, 4.55 mm
-
Number of Rows:2
-
Connector Length:.949 in, 24.1 mm
-
Packaging Quantity:800
-
Board-to-Board Configuration:Parallel
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Number of Positions:54
-
Stacking Configuration:Stack Through
-
Number of Loaded Positions:54
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.6 A
-
Packaging Type:Tape & Reel
-
Contact Type:Hermaphroditic
-
Agency/Standard:DIN , UL
-
PCB Connector Assembly Type:PCB Mount Hermaphroditic Connector
-
Centerline (Pitch):.031 in, .8 mm
-
Contact Mating Area Plating Material:Gold (Au)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$7.43
400
$4.57
600
$3.62
800 +
$3.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments