- Home ›
- All Products›
- 294251-E
294251-E
TE Connectivity / ERNI
DRCQ 0,80 12 F * SMD * 137 E009 094 GURT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DRCQ 0,80 12 F * SMD * 137 E009 094 GURT
Search Keywords: 294251E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:294251-E
-
Alias/AKA:294251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
740 -
Number of Positions:12
-
Board-to-Board Configuration:Perpendicular
-
PCB Mount Alignment:With
-
Number of Columns:6
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Temperature (Max):125 °C, 257 °F
-
PCB Mount Retention:With
-
Mating Entry Location:Side
-
Housing Material:LCP
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material:Gold (Au)
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):2.82 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment Type:Pegs
-
Number of Rows:2
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Contact Type:Socket
-
Packaging Type:Tape & Reel
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Primary Product Color:Black
-
Number of Loaded Positions:12
-
Circuit Application:Power & Signal
-
Connector Shape:Rectangular
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
PCB Mount Orientation:Right Angle
-
Insulation Resistance:100 MΩ
-
Centerline (Pitch):.031 in, .8 mm
-
Contact Layout:Matrix
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
MOQ for In Stock Qty:
370
MOQ for out of Stock Qty:
370
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
370
$4.63
555
$3.67
740 +
$3.59
Click for Quote
Log in
to unlock special pricing