- Home ›
- All Products›
- 294151-E
294151-E
TE Connectivity / ERNI
DRCQ 0,80 50 M 2 SMD M2 137 E009 176 GU-
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCQ 0,80 50 M 2 SMD M2 137 E009 176 GU-
Search Keywords: 294151E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:294151-E
-
Alias/AKA:294151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Contact Layout:Matrix
-
Termination Method to Printed Circuit Board:Surface Mount
-
Header Type:Fully Shrouded
-
Contact Type:Pin
-
Agency/Standard:DIN , UL
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
Connector Width:5 mm
-
Number of Positions:50
-
Operating Temperature (Max):125 °C, 257 °F
-
Housing Material:LCP
-
Connector Mounting Type:Board Mount
-
Contact Shape & Form:Rectangular
-
UL Flammability Rating:UL 94V-0
-
Stack Height:2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Type:Tape & Reel
-
Number of Rows:2
-
Contact Current Rating (Max):1.68 A
-
Mating Alignment Type:Blindmate
-
Sealable:No
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention:Without
-
Stackable:Yes
-
PCB Contact Termination Area Plating Material:Tin
-
Row-to-Row Spacing:.049 in, 1.25 mm
-
Primary Product Color:Black
-
Connector Height:5.8 mm
-
Centerline (Pitch):.031 in, .8 mm
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Length:24.2 mm
-
Contact Mating Area Plating Material:Gold (Au)
-
Connector System:Board-to-Board
-
Circuit Application:Power & Signal
-
PCB Mount Alignment Type:Locating Posts
-
Contact Mating Area Length:.122 in, 3.1 mm
-
Connector Contact Load Condition:Fully Loaded
-
Stacking Configuration:Stack Through
-
Mating Entry Location:Top
-
Board-to-Board Configuration:Orthogonal , Parallel
-
PCB Mount Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
180
$13.03
360
$6.90
540
$4.85
720 +
$4.76
Click for Quote
Log in
to unlock special pricing