- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 284809-E
284809-E
TE Connectivity / ERNI
M12 M 4 A * S * 201 10,5 094 * * * ODV 9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M12 M 4 A * S * 201 10,5 094 * * * ODV 9
Search Keywords: 284809E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:284809-E
-
Alias/AKA:284809
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Assembly Length:18.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
34 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
5
$8.42
25
$6.84
75
$6.54
150
$6.35
300
$5.85
525
$5.71
1,050
$5.21
2,550 +
$4.88
Click for Quote
Log in
to unlock special pricing