- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 284740-E
284740-E
TE Connectivity / ERNI
M12 M 5 A * S * 201 10,5 094 * * * ODV 9
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2026
Box Packaging
Description
+
M12 M 5 A * S * 201 10,5 094 * * * ODV 9
Search Keywords: 284740E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:284740-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Assembly Length:18.9 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,050
can ship 2/1/27
Minimum Order Quantity:
5
53 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
5
$14.42
25
$12.51
75
$11.71
150
$11.05
300
$10.52
525
$10.26
1,050 +
$10.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT