- Home ›
- All Products›
- 284696-E
TE Connectivity / ERNI
284696-E
SRCP 1,27 3 M 1 SMD 137 E1 094 * GU-H *
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / ERNI |
| Part No: | 284696-E |
| Alias/AKA: | 284696 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
650 |
| Packaging Quantity: | 650 |
| Circuit Application: | Power & Signal |
| Profile Height from PCB: | .24 in, 6.1 mm |
| PCB Mount Alignment Type: | Pegs |
| Number of Columns: | 3 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material: | Gold (Au) |
| Housing Material: | LCP |
| PCB Mount Orientation: | Vertical |
| Connector Width: | .275 in, 7 mm |
| Mating Entry Location: | Top |
| PCB Mount Alignment: | With |
| Operating Temperature (Max): | 150 °C, 302 °F |
| Agency/Standard: | DIN , UL |
| Operating Temperature Range: | -55 – 150 °C, -67 – 302 °F |
| Contact Type: | Pin |
| Connector Height: | .24 in, 6.1 mm |
| Contact Current Rating (Max): | 4.8 A |
| Contact Layout: | Inline |
| Packaging Reel Diameter: | 12.99 in, 330 mm |
| UL Flammability Rating: | UL 94V-0 |
| Primary Product Color: | Black |
| Header Type: | Fully Shrouded |
| Contact Shape & Form: | Rectangular |
| Mating Alignment: | With |
| Industry Standard: | IEC |
| Number of Loaded Positions: | 3 |
| Connector Length: | .35 in, 8.89 mm |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Connector System: | Cable-to-Board |
| Mating Retention: | With |
| Connector Contact Load Condition: | Fully Loaded |
| Number of Rows: | 1 |
| Contact Base Material: | Copper Alloy |
| PCB Contact Termination Area Plating Material: | Tin |
| Sealable: | No |
| Contact Mating Area Length: | .098 in, 2.5 mm |
| PCB Mount Retention: | With |
| Connector Mounting Type: | Board Mount |
| Packaging Type: | Tape & Reel |
| PCB Connector Assembly Type: | PCB Mount Header |
| Number of Positions: | 3 |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Termination Method to Printed Circuit Board: | Surface Mount |
| PCB Contact Termination Area Plating Material Thickness: | 157.48 – 236.22 µin, 4 – 6 µm |