- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 284377-E
284377-E
TE Connectivity / ERNI
MRDEZT M12 GEH.TEIL ML DM 9,55 A=13MM *
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MRDEZT M12 GEH.TEIL ML DM 9,55 A=13MM *
Search Keywords: 284377E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:284377-E
-
Alias/AKA:284377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
987
Can Ship immediately
You may purchase all in-stock quantity of 987
Stock lot only:
987
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
24 Weeks
can ship
10/26/26