- Home ›
- All Products›
- 284377
284377
TE Connectivity / ERNI
MRDEZT M12 GEH.TEIL ML DM 9,55 A=13MM *
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MRDEZT M12 GEH.TEIL ML DM 9,55 A=13MM *
Search Keywords: 284377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:284377
-
Alias/AKA:284377-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
987
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$20.79
50
$20.74
100
$20.69
250
$20.63
500
$10.89
750
$7.49
1,000 +
$7.34
Click for Quote
Log in
to unlock special pricing