- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 284164
284164
TE Connectivity / ERNI
Conn Backplane F 64 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Backplane F 64 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 284164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:284164
-
Alias/AKA:284164-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
82 -
Type:Backplane
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:64
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
430
can ship 6/22/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
62
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.49
10
$5.48
25
$5.46
62
$5.45
123
$4.12
185
$3.83
246 +
$3.76
Click for Quote
Log in
to unlock special pricing