- Home ›
- All Products›
- 284123-E
284123-E
TE Connectivity / ERNI
SRCA 2,54 8 M 1 SMD 137 E1 167 * GURT *
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SRCA 2,54 8 M 1 SMD 137 E1 167 * GURT *
Search Keywords: 284123E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:284123-E
-
Alias/AKA:284123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
440 -
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:LCP
-
Shielded:No
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Layout:Inline
-
Mating Alignment:With
-
Number of Rows:1
-
Insulation Resistance:10000 MΩ
-
Operating Temperature (Max):150 °C, 302 °F
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
PCB Mount Orientation:Right Angle
-
Number of Positions:8
-
Mating Entry Location:Side
-
Primary Product Color:Green
-
Header Type:Fully Shrouded
-
Contact Mating Area Length:.161 in, 4.1 mm
-
Contact Mating Area Plating Material:Gold (Au)
-
Contact Current Rating (Max):13 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Load Condition:Fully Loaded
-
Connector Shape:Rectangular
-
Contact Base Material:Copper Alloy
-
Packaging Type:Tape & Reel
-
Circuit Application:Power & Signal
-
PCB Mount Alignment Type:Pegs
-
Connector System:Wire-to-Board
-
Number of Loaded Positions:8
-
Mating Alignment Type:Polarization
-
PCB Mount Alignment:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Number of Columns:8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
440
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
440
$5.87
880
$3.11
1,320
$2.19
1,760 +
$2.14
Click for Quote
Log in
to unlock special pricing