- Home ›
- All Products›
- 284074-E
284074-E
TE Connectivity / ERNI
MRDEZT M08 GEHAEUSETEIL ML ABST. 13MM *
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MRDEZT M08 GEHAEUSETEIL ML ABST. 13MM *
Search Keywords: 284074E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:284074-E
-
Alias/AKA:284074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:.448 in, 11.4 mm
-
Thread Size:M12 , M8
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Primary Product Material:Copper Alloy
-
Sealable:Yes
-
Packaging Method:Bulk
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
7
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$16.907
7
$15.370
25
$12.810
50
$11.720
100
$11.140
250
$10.410
500
$10.210
1,000 +
$10.180
Click for Quote
Log in
to unlock special pricing