- Home ›
- All Products›
- 254877-E
254877-E
TE Connectivity / ERNI
MSPEED 50 M SMD M1 B AB VV 137 094 * * E
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MSPEED 50 M SMD M1 B AB VV 137 094 * * E
Search Keywords: 254877E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:254877-E
-
Alias/AKA:254877
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
400 -
PCB Contact Termination Area Plating Material:Tin
-
Contact Shape & Form:Rectangular
-
Connector Mounting Type:Board Mount
-
Packaging Type:Tape & Reel
-
Circuit Application:Power, Signal & High Speed Data
-
Mating Alignment Type:Blindmate
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Stacking Configuration:Stack Through
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Insulation Resistance:10000 MΩ
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Black
-
Approved Standards:UL
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Number of Rows:2
-
Stack Height:.039 in, 1 mm
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Mating Entry Location:Side
-
Number of Positions:50
-
Centerline (Pitch):.039 in, 1 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Industry Standard:IEC
-
Connector Width:.266 in, 6.75 mm
-
Contact Type:Pin
-
PCB Mount Alignment:With
-
Housing Material:LCP
-
Packaging Quantity:400
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Agency/Standard:DIN , UL
-
Shielded:No
-
Stackable:Yes
-
Contact Mating Area Plating Material:Gold (Au)
-
Sealable:No
-
Header Type:Fully Shrouded
-
PCB Mount Alignment Type:Locating Posts
-
Contact Current Rating (Max):1 A
-
Assembly Process Feature:Pick and Place Cover
-
Contact Layout:Matrix
-
Impedance:100 Ω
-
Packaging Reel Diameter:12.99 in, 330 mm
-
Connector Length:1.139 in, 28.95 mm
-
Connector Height:.189 in, 4.8 mm
-
Data Rate:25 Gb/s
-
Number of Columns:25
-
Contact Mating Area Length:.114 in, 2.9 mm
-
Number of Loaded Positions:50
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$22.05
200
$11.67
300
$8.21
400 +
$8.05
Click for Quote
Log in
to unlock special pricing