- Home ›
- All Products›
- 254831-E
254831-E
TE Connectivity / ERNI
SRCP 2,54 5 M 1 SMD 137 E1 094 * GU-H *
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SRCP 2,54 5 M 1 SMD 137 E1 094 * GU-H *
Search Keywords: 254831E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:254831-E
-
Alias/AKA:254831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
320 -
Operating Temperature (Max):150 °C, 302 °F
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Industry Standard:IEC
-
Mating Alignment Type:Polarization
-
Profile Height from PCB:.37 in, 9.4 mm
-
Contact Mating Area Length:.161 in, 4.1 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:320
-
Agency/Standard:DIN , UL
-
Mating Retention:With
-
Housing Material:LCP
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Connector Width:.283 in, 7.2 mm
-
Number of Loaded Positions:5
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):14.9 A
-
PCB Mount Retention:With
-
Number of Rows:1
-
Packaging Reel Diameter:12.99 in, 330 mm
-
Contact Mating Area Plating Material:Gold (Au)
-
Mating Entry Location:Top
-
Packaging Type:Tape & Reel
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Connector Height:.37 in, 9.4 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Length:.754 in, 19.16 mm
-
PCB Mount Alignment Type:Pegs
-
Termination Method to Printed Circuit Board:Surface Mount
-
Sealable:No
-
Connector Contact Load Condition:Fully Loaded
-
Number of Positions:5
-
Contact Shape & Form:Rectangular
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention Type:Latch
-
Circuit Application:Power & Signal
-
Number of Columns:5
-
Contact Layout:Inline
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Connector System:Cable-to-Board
-
Contact Base Material:Copper Alloy
-
PCB Mount Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
400
$3.65
800
$2.25
1,200
$1.78
1,600 +
$1.75
Click for Quote
Log in
to unlock special pricing