- Home ›
- All Products›
- 254273-E
254273-E
TE Connectivity / ERNI
SMCB 12 M AB VV 7-03 CL * 0007 137 E004
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMCB 12 M AB VV 7-03 CL * 0007 137 E004
Search Keywords: 254273E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:254273-E
-
Alias/AKA:254273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
560 -
Primary Product Color:Blue
-
Shielded:No
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Type:Tape & Reel
-
Connector System:Board-to-Board
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Housing Material:LCP
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Right Angle
-
Connector Shape:Rectangular
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold (Au)
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Board-to-Board Configuration:Co-Planar
-
Header Type:Fully Shrouded
-
Number of Positions:12
-
Contact Layout:Matrix
-
Termination Post & Tail Length:.157 in, 4 mm
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Contact Current Rating (Max):1.7 A
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention:With
-
Connector Profile:Standard
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Operating Temperature (Max):125 °C, 257 °F
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:6
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Alignment:Without
-
Circuit Application:Power & Signal
-
Number of Loaded Positions:12
-
Connector Mounting Type:Board Mount
-
Connector Contact Load Condition:Fully Loaded
-
Mating Entry Location:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
140
$2.21
280
$1.66
420
$1.55
560 +
$1.52
Click for Quote
Log in
to unlock special pricing