- Home ›
- All Products›
- 254154-E
254154-E
TE Connectivity / ERNI
MRDEZT M08 GEHAEUSETEIL FL ABST. 9MM * *
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MRDEZT M08 GEHAEUSETEIL FL ABST. 9MM * *
Search Keywords: 254154E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:254154-E
-
Alias/AKA:254154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Packaging Quantity:20
-
Primary Product Material:Copper Alloy
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Sealable:Yes
-
Packaging Method:Package
-
Thread Size:M8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
20
$6.97
40
$6.70
100
$6.35
260
$5.84
500
$5.47
1,000
$4.92
2,500
$4.42
5,000 +
$4.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments