- Home ›
- All Products›
- 244855-E
244855-E
TE Connectivity / ERNI
SMCQ 26 M AB VV 8-03 CL * H007 137 E005
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMCQ 26 M AB VV 8-03 CL * H007 137 E005
Search Keywords: 244855E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:244855-E
-
Alias/AKA:244855
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
280 -
Connector Length:.85 in, 21.59 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Approved Standards:UL
-
Connector Profile:Standard
-
Packaging Reel Diameter:12.99 in, 330 mm
-
Industry Standard:IEC
-
Packaging Quantity:280
-
PCB Mount Orientation:Vertical
-
Contact Layout:Matrix
-
Number of Columns:13
-
Contact Current Rating (Max):1.7 A
-
Connector Width:.283 in, 7.2 mm
-
Contact Shape & Form:Rectangular
-
Board-to-Board Configuration:Parallel
-
Packaging Type:Tape & Reel
-
Stacking Configuration:Stack Through
-
Number of Rows:2
-
Primary Product Color:Black
-
Centerline (Pitch):.05 in, 1.27 mm
-
Stack Height:.128 in, 3.25 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment Type:Locating Posts
-
Number of Positions:26
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Length:.157 in, 4 mm
-
Contact Base Material:Copper Alloy
-
Connector System:Board-to-Board
-
Number of Loaded Positions:26
-
Circuit Application:Power & Signal
-
Profile Height from PCB:.325 in, 8.25 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Agency/Standard:DIN , UL
-
PCB Mount Retention Type:Location Peg
-
Operating Temperature (Max):125 °C, 257 °F
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Mating Alignment Type:Polarization
-
PCB Mount Retention:With
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Connector Contact Load Condition:Fully Loaded
-
Stackable:Yes
-
Shielded:No
-
Mating Entry Location:Top
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold (Au)
-
Contact Type:Pin
-
Sealable:No
-
PCB Mount Alignment:With
-
Header Type:Fully Shrouded
-
Housing Material:LCP
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Height:.325 in, 8.25 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
100
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$1.87
280
$1.83
560
$1.79
1,120
$1.55
2,520
$1.53
5,040
$1.45
7,560
$1.44
10,080 +
$1.38
Click for Quote
Log in
to unlock special pricing