- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 244840
244840
TE Connectivity / ERNI
Header - Male Pins - 80 Position - 2 Rows - 0.050" (1.27mm) Pitch - Board to Board - Shrouded (4 Wall) - Push-Pull -Solder Ter ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Header - Male Pins - 80 Position - 2 Rows - 0.050" (1.27mm) Pitch - Board to Board - Shrouded (4 Wall) - Push-Pull -Solder Termination -Surface Mount.
Search Keywords: 244840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:244840
-
Alias/AKA:244840-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,833
Can Ship immediately
Minimum Order Quantity:
50
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$4.53
100
$4.42
280
$4.24
560
$4.23
1,120
$3.69
2,520
$3.65
5,040
$3.48
7,560 +
$3.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments