- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 244838-E
244838-E
TE Connectivity / ERNI
The 244838-E is a 50-pin, 1.27 mm pitch, vertical male SMT board-to-board connector with a 1.75 mm stacking height.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 244838-E is a 50-pin, 1.27 mm pitch, vertical male SMT board-to-board connector with a 1.75 mm stacking height.
Search Keywords: 244838E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:244838-E
-
Alias/AKA:244838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
280
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,390
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
70
$3.44
140
$3.14
210
$3.11
280 +
$2.65
Click for Quote
Log in
to unlock special pricing