- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 244838
TE Connectivity / ERNI
244838
The 244838 is a 50-pin, dual-row, vertical male SMT connector with a 1.27 mm pitch and a 1.75 mm stacking height.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The 244838 is a 50-pin, dual-row, vertical male SMT connector with a 1.27 mm pitch and a 1.75 mm stacking height.
Search Keywords: 244838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:244838
-
Alias/AKA:244838-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
280
Product Guides
+
Frequently Asked Questions
Is 244838 RoHS compliant?
Yes, 244838 is RoHS compliant.
What is the lead time for 244838?
The standard lead time for 244838 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,390
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
22 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
70
$3.85
140
$3.64
210
$3.63
280 +
$3.04
Click for Quote
Log in
to unlock special pricing