- Home ›
- All Products›
- 244629-E
244629-E
TE Connectivity / ERNI
SMCIDC 26 KV AB VV 7-01 CL * H007 717 PO
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMCIDC 26 KV AB VV 7-01 CL * H007 717 PO
Search Keywords: 244629E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:244629-E
-
Alias/AKA:244629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
600 -
Contact Current Rating (Max):1.6 A
-
Packaging Quantity:600
-
Packaging Type:Tape & Reel
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Length:21.66 mm
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Row-to-Row Spacing:2.15 mm
-
Connector Height:5 mm
-
Number of Rows:2
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Mount Orientation:Vertical
-
Contact Layout:Matrix
-
Compatible With Wire & Cable Type:Ribbon Cable
-
PCB Mount Alignment Type:Guide Pin
-
Housing Material:LCP
-
Number of Positions:26
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
150
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
100
$2.98
150
$2.89
300
$2.77
450
$2.76
600 +
$2.47
Click for Quote
Log in
to unlock special pricing