Image is representational - see manufacturer specifications

TE Connectivity / ERNI Authorized Distributor

244265

Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 244265
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / ERNI
Part No: 244265
Alias/AKA: 244265-E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 62
Type: DIN 41612
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 32
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 244265 RoHS compliant?
Yes, 244265 is RoHS compliant.
What is the lead time for 244265?
The standard lead time for 244265 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
62
Order Increment:
62
4 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
62
$3.87
124
$3.50
310
$2.98
558
$2.74
1,054
$2.34
2,542
$2.10
5,022
$2.04
7,502 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!