- Home ›
- All Products›
- 234753-E
234753-E
TE Connectivity / ERNI
MSPEED 133 M SMDTHR M1 * A-G VVVV 137 17
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MSPEED 133 M SMDTHR M1 * A-G VVVV 137 17
Search Keywords: 234753E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:234753-E
-
Alias/AKA:234753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
440 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:High Speed Data , Signal
-
PCB Mount Alignment:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
Connector Length:.825 in, 20.95 mm
-
Agency/Standard:IEC , UL
-
Stackable:Yes
-
Number of Rows:7
-
Connector Height:.189 in, 4.8 mm
-
Contact Current Rating (Max):.9 A
-
Approved Standards:UL E84703
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Number of Loaded Positions:133
-
Number of Positions:133
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature (Max):125 °C, 257 °F
-
Board-to-Board Configuration:Orthogonal , Parallel
-
Stack Height:1 mm
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Centerline (Pitch):.039 in, 1 mm
-
Number of Columns:19
-
Housing Material:LCP
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Contact Layout:Matrix
-
Primary Product Color:Black
-
Packaging Type:Tape & Reel
-
Row-to-Row Spacing:.049 in, 1.25 mm
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Data Rate:25 Gb/s
-
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Alignment Type:Locating Posts
-
Contact Mating Area Plating Material:Gold (Au)
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
110
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
110
$32.76
220
$17.34
330
$12.20
440 +
$11.96
Click for Quote
Log in
to unlock special pricing