- Home ›
- All Products›
- 234208-E
TE Connectivity / ERNI
234208-E
SMCQ 50 M AB VV 8-23 CL * H007 137 E005
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / ERNI |
| Part No: | 234208-E |
| Alias/AKA: | 234208 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
| Number of Rows: | 2 |
| Sealable: | No |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Stackable: | Yes |
| Connector Length: | 1.45 in, 36.83 mm |
| PCB Mount Retention Type: | Location Peg |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Stack Height: | .191 in, 4.85 mm |
| Contact Mating Area Length: | .157 in, 4 mm |
| Housing Material: | LCP |
| Row-to-Row Spacing: | .05 in, 1.27 mm |
| Connector Height: | .388 in, 9.85 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Agency/Standard: | DIN , UL |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| PCB Contact Termination Area Plating Material: | Tin |
| Packaging Reel Diameter: | 12.99 in, 330 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Mating Alignment: | With |
| Packaging Quantity: | 250 |
| Number of Positions: | 50 |
| Connector System: | Board-to-Board |
| Number of Columns: | 25 |
| Connector Profile: | High |
| Mating Alignment Type: | Polarization |
| Industry Standard: | IEC |
| Board-to-Board Configuration: | Parallel |
| PCB Mount Retention: | With |
| Contact Shape & Form: | Rectangular |
| Contact Layout: | Matrix |
| Number of Loaded Positions: | 50 |
| Stacking Configuration: | Stack Through |
| Connector Width: | .283 in, 7.2 mm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| PCB Mount Orientation: | Vertical |
| PCB Contact Termination Area Plating Material Thickness: | 157.48 – 236.22 µin, 4 – 6 µm |
| Contact Mating Area Plating Material: | Gold (Au) |
| Contact Type: | Pin |
| Primary Product Color: | Black |
| Dielectric Withstanding Voltage (Max): | 500 Vrms |
| Mating Entry Location: | Top |
| Packaging Type: | Tape & Reel |
| Profile Height from PCB: | .388 in, 9.85 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Connector Mounting Type: | Board Mount |
| Approved Standards: | UL |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Current Rating (Max): | 1.1 A |
| Header Type: | Fully Shrouded |
| Contact Base Material: | Copper Alloy |
| UL Flammability Rating: | UL 94V-0 |
| Centerline (Pitch): | .05 in, 1.27 mm |