- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 234064-E
TE Connectivity / ERNI
234064-E
Socket Contact - Male - 20 to 26 AWG - 2 A - Gold Contact Finish - Straight - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:234064-E
-
Alias/AKA:234064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
100