- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 234062
234062
TE Connectivity / ERNI
Contact For DIN 41612 Connector - Female - 20 to 26 AWG - 2 A - Copper Alloy with Gold Plating - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact For DIN 41612 Connector - Female - 20 to 26 AWG - 2 A - Copper Alloy with Gold Plating - Crimp Termination.
Search Keywords: 234062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:234062
-
Alias/AKA:234062-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30,000
can ship 6/3/26
20,000
can ship 6/10/26
Minimum Order Quantity:
1000
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2241
2,500
$0.2181
5,000
$0.2149
7,500
$0.2129
10,000
$0.2107
30,000
$0.2096
50,000
$0.2086
100,000 +
$0.2076
Click for Quote
Log in
to unlock special pricing