Image is representational - see manufacturer specifications

TE Connectivity / ERNI Authorized Distributor

234041-E

M12 F 4 D H S * 207 17,0 094 * * * * 999

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
M12 F 4 D H S * 207 17,0 094 * * * * 999
Search Keywords: 234041E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / ERNI
Part No: 234041-E
Alias/AKA: 234041
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Assembly Length: 17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 234041-E RoHS compliant?
Yes, 234041-E is RoHS compliant.
What is the lead time for 234041-E?
The standard lead time for 234041-E is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
25 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.104
5
$4.640
25
$4.220
100
$4.060
300
$3.880
500
$3.710
1,000
$3.430
2,500
$3.260
5,000 +
$3.060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!